M39014/01-1508V vs M39014/011468 feature comparison

M39014/01-1508V Kyocera AVX Components

Buy Now Datasheet

M39014/011468 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Active Active
Package Description Radial Leaded ,
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.60 8532.24.00.60
Factory Lead Time 26 Weeks 26 Weeks
Additional Feature Mil-Prf-39014
Capacitance 0.047 µF 0.047 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.83 Mm 4.83 Mm
JESD-609 Code e0 e0
Length 4.83 Mm 4.83 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer No Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package Rectangular Package
Package Style Radial Radial
Packing Method Bulk Bulk
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard Mil-Prf-39014/01 Mil-Prf-39014/01
Surface Mount No No
Temperature Characteristics Code BX BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin Lead
Terminal Pitch 5.08 Mm 5.08 Mm
Terminal Shape Wire Wire
Width 2.29 Mm 2.29 Mm
Base Number Matches 3 1