M39014/01-1548V
vs
CK05W47NF20%50V
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
EXXELIA GROUP
Package Description
, 1909
, 1919
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.23.00.60
8532.24.00.60
Factory Lead Time
17 Weeks
Capacitance
0.047 µF
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
4.83 mm
4.8 mm
JESD-609 Code
e0
Length
4.83 mm
4.8 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Radial
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-39014/01
Size Code
1909
Surface Mount
NO
NO
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.29 mm
2.3 mm
Base Number Matches
3
1
Compare M39014/01-1548V with alternatives
Compare CK05W47NF20%50V with alternatives