M39014/011258V vs M39014/01-1298 feature comparison

M39014/011258V Kyocera AVX Components

Buy Now Datasheet

M39014/01-1298 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP DEFENSE LOGISTICS AGENCY
Package Description , RADIAL LEADED
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8532.23.00.60
Additional Feature MIL-PRF-39014
Capacitance 0.000082 µF 0.000082 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 4.83 mm 4.83 mm
JESD-609 Code e0
Length 4.83 mm 4.83 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 200 V 200 V
Reference Standard MIL-PRF-39014/01 MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.29 mm 2.29 mm
Base Number Matches 1 4

Compare M39014/011258V with alternatives

Compare M39014/01-1298 with alternatives