M39014/011523
vs
CKR05BX222KM
feature comparison
|
Buy Now
Datasheet
|
Buy Now
Datasheet
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
AVX CORP
|
Package Description |
, 1909
|
, 1909
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Tape & Reel Available
|
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
4.8 mm
|
4.83 mm
|
Length |
4.8 mm
|
4.83 mm
|
Manufacturer Series |
M39014/01
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Series |
M39014/01
|
|
Size Code |
1909
|
|
Terminal Pitch |
5.1 mm
|
5.08 mm
|
Width |
2.3 mm
|
2.29 mm
|
Base Number Matches |
2
|
5
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Factory Lead Time |
|
26 Weeks
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
BULK
|
Positive Tolerance |
|
10%
|
Reference Standard |
|
MIL-PRF-39014/01
|
Surface Mount |
|
NO
|
Temperature Characteristics Code |
|
BX
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
TIN/LEAD (SN/PB)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare M39014/011523 with alternatives
Compare CKR05BX222KM with alternatives