M39014/02-1221 vs CK0618NF10%100V feature comparison

M39014/02-1221 Defense Logistics Agency

Buy Now

CK0618NF10%100V EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY EXXELIA GROUP
Package Description RADIAL LEADED , 2929
Reach Compliance Code unknown compliant
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.366 mm 7.4 mm
Length 7.366 mm 7.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.286 mm 2.3 mm
Base Number Matches 4 1
Rohs Code No
ECCN Code EAR99
HTS Code 8532.24.00.60

Compare M39014/02-1221 with alternatives

Compare CK0618NF10%100V with alternatives