M39014/02-1221 vs M39014/02-1301V feature comparison

M39014/02-1221 Defense Logistics Agency

Buy Now

M39014/02-1301V Cornell Dubilier Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CORNELL DUBILIER ELECTRONICS INC
Package Description RADIAL LEADED
Reach Compliance Code unknown unknown
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.366 mm
Length 7.366 mm 7.4 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-C-39014/02
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.1 mm
Terminal Shape WIRE WIRE
Width 2.286 mm 2.3 mm
Base Number Matches 4 4
Rohs Code No
ECCN Code EAR99
Size Code 2909

Compare M39014/02-1221 with alternatives

Compare M39014/02-1301V with alternatives