M39014/02-1221 vs MIL-PRF-39014/021261 feature comparison

M39014/02-1221 Defense Logistics Agency

Buy Now

MIL-PRF-39014/021261 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AVX CORP
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.366 mm 7.37 mm
Length 7.366 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014/02
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.286 mm 2.29 mm
Base Number Matches 4 1
ECCN Code EAR99
HTS Code 8532.24.00.60
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39014/02-1221 with alternatives

Compare MIL-PRF-39014/021261 with alternatives