M39014/02-1261 vs M39014/02-1341 feature comparison

M39014/02-1261 Defense Logistics Agency

Buy Now

M39014/02-1341 Kyocera AVX Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KYOCERA AVX COMPONENTS CORP
Package Description RADIAL LEADED RADIAL LEADED
Reach Compliance Code unknown not_compliant
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.366 mm 7.37 mm
Length 7.366 mm 7.37 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style Radial Radial
Packing Method BULK BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014/02
Surface Mount NO NO
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Pitch 5.08 mm 5.08 mm
Terminal Shape WIRE WIRE
Width 2.286 mm 2.29 mm
Base Number Matches 4 4
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.24.00.60
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39014/02-1261 with alternatives

Compare M39014/02-1341 with alternatives