M39014/02-1261V vs M39014/021301 feature comparison

M39014/02-1261V Cornell Dubilier Electronics Inc

Buy Now Datasheet

M39014/021301 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 2909
Reach Compliance Code unknown unknown
ECCN Code EAR99
Capacitance 0.018 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Length 7.4 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 100 V
Reference Standard MIL-C-39014/02
Size Code 2909
Surface Mount NO
Temperature Characteristics Code BX
Temperature Coefficient 15% ppm/°C
Terminal Pitch 5.1 mm
Terminal Shape WIRE
Width 2.3 mm
Base Number Matches 3 2
Pbfree Code No

Compare M39014/02-1261V with alternatives