M39014/02-1341V vs CK06W18NF10%100VB feature comparison

M39014/02-1341V Defense Logistics Agency

Buy Now

CK06W18NF10%100VB EXXELIA Group

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY EXXELIA GROUP
Package Description RADIAL LEADED , 2929
Reach Compliance Code unknown compliant
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/2L
Surface Mount NO NO
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 4 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8532.24.00.60
Height 7.4 mm
Length 7.4 mm
Package Style Radial
Packing Method TR
Temperature Characteristics Code BX
Terminal Pitch 5.08 mm
Width 2.3 mm

Compare CK06W18NF10%100VB with alternatives