M39014/02-1341V
vs
CKR06BX183KP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
KEMET ELECTRONICS CORP
Package Description
RADIAL LEADED
RADIAL LEADED
Reach Compliance Code
unknown
not_compliant
Capacitance
0.018 µF
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
No
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-39014/2L
MIL-PRF-39014/02
Surface Mount
NO
NO
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
4
4
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
HTS Code
8532.24.00.60
Height
7.37 mm
JESD-609 Code
e0
Length
7.37 mm
Package Style
Radial
Packing Method
BULK
Size Code
2909
Temperature Characteristics Code
X7R
Terminal Finish
TIN LEAD
Terminal Pitch
5.08 mm
Width
2.29 mm
Compare CKR06BX183KP with alternatives