M39014/02-1341V vs M123A02BXC183KC feature comparison

M39014/02-1341V Defense Logistics Agency

Buy Now

M123A02BXC183KC KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY KEMET ELECTRONICS CORP
Package Description RADIAL LEADED , 2909
Reach Compliance Code unknown not_compliant
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/2L MIL-C-123
Surface Mount NO NO
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 4 2
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8532.24.00.60
Height 7.37 mm
JESD-609 Code e0
Length 7.37 mm
Package Style Radial
Packing Method Tray
Temperature Characteristics Code BX
Terminal Finish TIN LEAD
Terminal Pitch 5.08 mm
Width 2.29 mm

Compare M123A02BXC183KC with alternatives