M39014/02-1341V
vs
MIL-PRF-39014/021221
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
AVX CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.018 µF
0.018 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Length
7.4 mm
7.37 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
Radial
Radial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-39014/02
MIL-PRF-39014/02
Size Code
2909
Surface Mount
NO
NO
Temperature Characteristics Code
BX
BX
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Pitch
5.1 mm
5.08 mm
Terminal Shape
WIRE
WIRE
Width
2.3 mm
2.29 mm
Base Number Matches
4
1
Package Description
,
HTS Code
8532.24.00.60
Height
7.37 mm
JESD-609 Code
e0
Multilayer
Yes
Packing Method
BULK
Terminal Finish
Tin/Lead (Sn/Pb)
Compare M39014/02-1341V with alternatives
Compare MIL-PRF-39014/021221 with alternatives