M39014/02-1356VTR1 vs M39014/02-1236VTR2 feature comparison

M39014/02-1356VTR1 Kyocera AVX Components

Buy Now Datasheet

M39014/02-1236VTR2 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Package Description , 2909 , 2909
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.22 µF 0.22 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape and Reel Tape and Reel
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.37 mm
Length 7.37 mm 7.37 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-C-39014/01 MIL-C-39014/01
Size Code 2909 2909
Temperature Characteristics Code BX BX
Terminal Pitch 5.08 mm 5.08 mm
Width 2.29 mm 2.29 mm
Base Number Matches 1 1
Manufacturer Series MIL-C-39014/02
Series MIL-C-39014/02