M39014/021208
vs
CKR06BX272KM
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
AVX CORP
|
|
Package Description |
,
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.24.00.60
|
|
Factory Lead Time |
26 Weeks
|
|
Capacitance |
0.0027 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Dielectric Material |
CERAMIC
|
|
Height |
7.37 mm
|
|
JESD-609 Code |
e0
|
|
Length |
7.37 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Multilayer |
Yes
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Radial
|
|
Packing Method |
BULK
|
|
Positive Tolerance |
10%
|
|
Rated (DC) Voltage (URdc) |
200 V
|
|
Reference Standard |
MIL-PRF-39014/02
|
|
Surface Mount |
NO
|
|
Temperature Characteristics Code |
BX
|
|
Temperature Coefficient |
15% ppm/°C
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Pitch |
5.08 mm
|
|
Terminal Shape |
WIRE
|
|
Width |
2.29 mm
|
|
Base Number Matches |
8
|
|
|
|
|
Compare M39014/021208 with alternatives