M39014/021318 vs M39014/021278 feature comparison

M39014/021318 Vishay Intertechnologies

Buy Now Datasheet

M39014/021278 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 2909 , 2909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape & Reel Available Tape & Reel Available
Dielectric Material CERAMIC CERAMIC
Height 7.4 mm 7.4 mm
Length 7.4 mm 7.4 mm
Manufacturer Series M39014/02 M39014/02
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Rated (DC) Voltage (URdc) 50 V 50 V
Series M39014/02 M39014/02
Size Code 2909 2909
Terminal Pitch 5.1 mm 5.1 mm
Width 2.3 mm 2.3 mm
Base Number Matches 1 1

Compare M39014/021318 with alternatives

Compare M39014/021278 with alternatives