M39014/021355
vs
M123A02BXB184KC
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
not_compliant
|
Base Number Matches |
2
|
2
|
Ihs Manufacturer |
|
AVX CORP
|
Package Description |
|
, 2909
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.24.00.60
|
Capacitance |
|
0.18 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Dielectric Material |
|
CERAMIC
|
Height |
|
7.37 mm
|
JESD-609 Code |
|
e0
|
Length |
|
7.37 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Multilayer |
|
Yes
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
Radial
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
50 V
|
Reference Standard |
|
MIL-PRF-123
|
Surface Mount |
|
NO
|
Temperature Characteristics Code |
|
BX
|
Temperature Coefficient |
|
15% ppm/°C
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch |
|
5.08 mm
|
Terminal Shape |
|
WIRE
|
Width |
|
2.29 mm
|
|
|
|
Compare M123A02BXB184KC with alternatives