M39014/05-2027 vs M39014/05-2827 feature comparison

M39014/05-2027 KEMET Corporation

Buy Now Datasheet

M39014/05-2827 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Transferred Active
Package Description Axial Leaded Axial Leaded
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Factory Lead Time 21 Weeks
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 2.29 Mm 2.29 Mm
Dielectric Material Ceramic Ceramic
JESD-609 Code e0
Length 4.06 Mm 4.07 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package Tubular Package
Package Style Axial Axial
Packing Method Bulk Bulk; Tr
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard Mil-Prf-39014 Mil-Prf-39014/05
Surface Mount No No
Temperature Characteristics Code BX BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape Wire Wire
Base Number Matches 4 3