M39014/05-2121 vs CKR15BR474KR feature comparison

M39014/05-2121 KEMET Corporation

Buy Now Datasheet

CKR15BR474KR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40
Factory Lead Time 40 Weeks
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.4 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0
Length 12.7 mm 12.7 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014/05 MIL-C-11015/19
Surface Mount NO NO
Temperature Characteristics Code BR X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 4
Packing Method Bulk

Compare M39014/05-2121 with alternatives

Compare CKR15BR474KR with alternatives