M39014/05-2227
vs
CK12BX271K
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CORNELL DUBILIER ELECTRONICS INC
CORNELL DUBILIER ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.40
8532.24.00.40
Capacitance
0.00027 µF
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Diameter
2.3 mm
2.3 mm
Dielectric Material
CERAMIC
CERAMIC
Length
4 mm
4 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
10%
10%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Package Style
Axial
Axial
Positive Tolerance
10%
10%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-C-39014/05
MIL-C-11015/20
Surface Mount
NO
NO
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WIRE
WIRE
Base Number Matches
3
3
Packing Method
Bulk
Compare M39014/05-2227 with alternatives
Compare CK12BX271K with alternatives