M39014/05-2227 vs CKR11BX271KS feature comparison

M39014/05-2227 Cornell Dubilier Electronics Inc

Buy Now Datasheet

CKR11BX271KS Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Package Description , ,
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.40 8532.24.00.40
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 2.3 Mm 2.29 Mm
Dielectric Material Ceramic Ceramic
Length 4 Mm 4.07 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package Tubular Package
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard Mil-C-39014/05 Mil-Prf-39014/05
Surface Mount No No
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Shape Wire Wire
Base Number Matches 3 3
Factory Lead Time 22 Weeks
JESD-609 Code e0
Packing Method Bulk
Terminal Finish Tin Lead