M39014/05-2331 vs CKR16BR105KMTR feature comparison

M39014/05-2331 Kyocera AVX Components

Buy Now Datasheet

CKR16BR105KMTR Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 1 µF 1 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 8.89 mm
Dielectric Material CERAMIC CERAMIC
Length 17.53 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial
Packing Method BULK; TR TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014/05 MIL-C-39014
Surface Mount NO NO
Temperature Characteristics Code BR BR
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WIRE WIRE
Base Number Matches 1 1
JESD-609 Code e0
Manufacturer Series CKR16
Terminal Finish Tin/Lead (Sn/Pb)

Compare M39014/05-2331 with alternatives

Compare CKR16BR105KMTR with alternatives