M39014/05-2627 vs CKR11BX271KS feature comparison

M39014/05-2627 KEMET Corporation

Buy Now Datasheet

CKR11BX271KS Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Package Description , ,
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.40 8532.24.00.40
Factory Lead Time 21 Weeks 22 Weeks
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Diameter 2.29 Mm 2.29 Mm
Dielectric Material Ceramic Ceramic
JESD-609 Code e0 e0
Length 4.06 Mm 4.07 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer No Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Tubular Package Tubular Package
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard Mil-Prf-39014/05 Mil-Prf-39014/05
Surface Mount No No
Temperature Characteristics Code BX BX
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin Lead Tin Lead
Terminal Shape Wire Wire
Base Number Matches 3 3
Pbfree Code No
Packing Method Bulk