M39014/052243
vs
M39014/052043
feature comparison
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
|
Package Description |
, 1909
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
Capacitance |
0.0022 µF
|
|
Capacitor Type |
CERAMIC CAPACITOR
|
|
Custom Capabilities |
Tape & Reel Available
|
|
Dielectric Material |
CERAMIC
|
|
Height |
4.8 mm
|
|
Length |
4.8 mm
|
|
Manufacturer Series |
M39014/05
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
Axial
|
|
Rated (DC) Voltage (URdc) |
100 V
|
|
Series |
M39014/05
|
|
Size Code |
1909
|
|
Terminal Pitch |
5.1 mm
|
|
Width |
2.3 mm
|
|
Base Number Matches |
1
|
|
|
|
|