M39014/052643 vs M39014/052843 feature comparison

M39014/052643 Vishay Intertechnologies

Buy Now Datasheet

M39014/052843 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description , 1909 , 1909
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Tape & Reel Available Tape & Reel Available
Dielectric Material CERAMIC CERAMIC
Height 4.8 mm 4.8 mm
Length 4.8 mm 4.8 mm
Manufacturer Series M39014/05 M39014/05
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Rated (DC) Voltage (URdc) 100 V 100 V
Series M39014/05 M39014/05
Size Code 1909 1909
Terminal Pitch 5.1 mm 5.1 mm
Width 2.3 mm 2.3 mm
Base Number Matches 1 1

Compare M39014/052643 with alternatives

Compare M39014/052843 with alternatives