M39014/052644
vs
M39014/052843
feature comparison
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
|
unknown
|
Capacitance |
|
0.0022 µF
|
Capacitor Type |
|
CERAMIC CAPACITOR
|
Custom Capabilities |
|
Tape & Reel Available
|
Dielectric Material |
|
CERAMIC
|
Height |
|
4.8 mm
|
Length |
|
4.8 mm
|
Manufacturer Series |
|
M39014/05
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
Axial
|
Rated (DC) Voltage (URdc) |
|
100 V
|
Series |
|
M39014/05
|
Size Code |
|
1909
|
Terminal Pitch |
|
5.1 mm
|
Width |
|
2.3 mm
|
Base Number Matches |
|
1
|
|
|
|