M39014/2-1301V vs CKR06BX183KSVTR feature comparison

M39014/2-1301V KEMET Corporation

Buy Now Datasheet

CKR06BX183KSVTR Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP CORNELL DUBILIER ELECTRONICS INC
Package Description , 2909 , 2909
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Capacitance 0.018 µF 0.018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 7.37 mm 7.4 mm
JESD-609 Code e0
Length 7.37 mm 7.4 mm
Manufacturer Series M39014 CKR
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-C-39014/02
Series C(SIZE)T CKR
Size Code 2909 2909
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 5.08 mm 5.1 mm
Width 2.29 mm 2.3 mm
Base Number Matches 1 1
Packing Method TR

Compare M39014/2-1301V with alternatives

Compare CKR06BX183KSVTR with alternatives