M39014/22-1141
vs
CKR24BR154KP
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AVX CORP
|
AVX CORP
|
Package Description |
, 2609
|
, 2609
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.15 µF
|
0.15 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
8.13 mm
|
8.13 mm
|
Length |
6.6 mm
|
6.6 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
10%
|
10%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
DIP
|
DIP
|
Positive Tolerance |
10%
|
10%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-39014/22
|
MIL-PRF-39014/22
|
Surface Mount |
NO
|
NO
|
Temperature Characteristics Code |
BR
|
BR
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Shape |
FLAT
|
FLAT
|
Width |
2.34 mm
|
2.34 mm
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e0
|
Packing Method |
|
TUBE
|
Size Code |
|
2609
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare M39014/22-1141 with alternatives
Compare CKR24BR154KP with alternatives