M39014/5-2228 vs MA101C331KA-R feature comparison

M39014/5-2228 KEMET Corporation

Buy Now Datasheet

MA101C331KA-R Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.00033 µF 0.00033 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e3
Length 4.06 mm 4.07 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 1 1
HTS Code 8532.24.00.40
Manufacturer Series MA
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape TUBULAR PACKAGE
Packing Method TR, 14 INCH
Series MA
Surface Mount NO
Terminal Shape WIRE

Compare M39014/5-2228 with alternatives

Compare MA101C331KA-R with alternatives