M39014/5-2643 vs CKR11BX222KR feature comparison

M39014/5-2643 KEMET Corporation

Buy Now Datasheet

CKR11BX222KR Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP AVX CORP
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 2.29 mm 2.29 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 4.06 mm 4.07 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014/05
Surface Mount NO NO
Temperature Characteristics Code X7R BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape WIRE WIRE
Base Number Matches 1 3
Pbfree Code No
HTS Code 8532.24.00.40
Multilayer Yes
Package Shape TUBULAR PACKAGE
Packing Method BULK

Compare M39014/5-2643 with alternatives

Compare CKR11BX222KR with alternatives