M39014/5-2719 vs C202K334K1R5CP feature comparison

M39014/5-2719 KEMET Corporation

Buy Now Datasheet

C202K334K1R5CP KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.33 µF 0.33 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.35 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 12.7 mm 12.7 mm
Manufacturer Series M39014 C202
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-39014 MIL-C-11015
Series C(SIZE)T C(SIZE)K
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn60Pb40)
Base Number Matches 1 1
Pbfree Code No
HTS Code 8532.24.00.40
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Package Shape TUBULAR PACKAGE
Packing Method BULK
Surface Mount NO
Terminal Shape WIRE

Compare M39014/5-2719 with alternatives

Compare C202K334K1R5CP with alternatives