M39014/5-2921 vs M39014/5-2321 feature comparison

M39014/5-2921 KEMET Corporation

Buy Now Datasheet

M39014/5-2321 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer KEMET ELECTRONICS CORP KEMET ELECTRONICS CORP
Package Description , ,
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Diameter 6.35 mm 6.35 mm
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e0 e0
Length 12.7 mm 12.7 mm
Manufacturer Series M39014 M39014
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Axial Axial
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Reference Standard MIL-PRF-39014 MIL-PRF-39014
Series C(SIZE)T C(SIZE)T
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 1

Compare M39014/5-2921 with alternatives

Compare M39014/5-2321 with alternatives