M39016/11-046P
vs
M39016/11-027P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Body Height |
12.52 mm
|
9.53 mm
|
Body Length or Diameter |
8.51 mm
|
8.51 mm
|
Coil Current(DC)-Max |
0.004 A
|
0.004 A
|
Coil Operate Voltage(DC) |
25.8 V
|
25.8 V
|
Coil Power |
60 mW
|
60 mW
|
Coil Release Voltage(DC) |
2.4 V
|
2.4 V
|
Coil Resistance |
11000 Ω
|
11000 Ω
|
Coil Voltage(DC)-Max |
48 V
|
48 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
.1A@115VAC
|
.1A@115VAC
|
Contact Current(AC)-Max |
0.1 A
|
0.1 A
|
Contact Current(DC)-Max |
1 A
|
1 A
|
Contact (DC) Max Rating R Load |
1A@28VDC
|
1A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
115 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operate Time |
4 ms
|
4 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Reference Standard |
MIL-PRF-39016/11
|
MIL-PRF-39016/11
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
2 ms
|
2 ms
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Termination Type |
WIRE WRAP
|
WIRE WRAP
|
Base Number Matches |
1
|
1
|
|
|
|