M39016/13-060M
vs
2-1617072-4
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
|
Factory Lead Time |
28 Weeks, 2 Days
|
|
Body Breadth |
8.12 mm
|
|
Body Height |
8.12 mm
|
|
Body Length or Diameter |
26.97 mm
|
|
Coil Operate Voltage(DC) |
13.5 V
|
|
Coil Power |
520 mW
|
520 mW
|
Coil Release Voltage(DC) |
8.1 V
|
|
Coil Resistance |
1350 Ω
|
1350 Ω
|
Coil Voltage(DC)-Max |
26.5 V
|
26.5 V
|
Coil Voltage-Nom |
26.5 V
|
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
2 A
|
2 A
|
Contact Current(DC)-Max |
2 A
|
2 A
|
Contact (DC) Max Rating R Load |
2A@28VDC
|
|
Contact Voltage(DC)-Max |
28 V
|
|
Contact/Output Supply Type |
DC
|
AC/DC
|
Electrical Life |
50000 Cycle(s)
|
|
Input Switching Control Type |
Random
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Number of Terminals |
8
|
|
Operate Time |
4 ms
|
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Physical Dimension |
26.97mm x 8.12mm x 8.12mm
|
|
Relay Form |
2 FORM C
|
2 FORM C
|
Relay Function |
DPDT-CO
|
DPDT-CO
|
Release Time |
4 ms
|
|
Sealing |
HERMETICALLY SEALED
|
HERMETICALLY SEALED
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.0037998475996952 inch
|
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Samacsys Manufacturer |
|
TE Connectivity
|
Coil Current(DC)-Max |
|
0.02 A
|
Relay Action |
|
MOMENTARY
|
Relay Type |
|
POWER/SIGNAL RELAY
|
|
|
|
Compare M39016/13-060M with alternatives
Compare 2-1617072-4 with alternatives