M3933/25-68N
vs
M3933/25-68S
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
AEROFLEX/WEINSCHEL INC
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
SMA
|
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
33.01 dBm
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Base Number Matches |
1
|
1
|
Attenuation-Nom |
|
5 dB
|
Characteristic Impedance |
|
50 Ω
|
Mounting Feature |
|
PANEL MOUNT
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Surface Mount |
|
NO
|
VSWR-Max |
|
1.35
|
|
|
|
Compare M3933/25-68N with alternatives
Compare M3933/25-68S with alternatives