M3933/25-68N
vs
M3933/25-68S
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MIDWEST MICROWAVE
|
VERTIV CO
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
SMA
|
SMA
|
Attenuation-Nom |
5 dB
|
68 dB
|
Construction |
COAXIAL
|
COAXIAL
|
Input Power-Max (CW) |
33.01 dBm
|
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
FIXED ATTENUATOR
|
Base Number Matches |
10
|
10
|
|
|
|
Compare M3933/25-68N with alternatives