M3933/25-84N
vs
M3933/25-84S
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
CINCH CONNECTIVITY SOLUTIONS
|
|
Reach Compliance Code |
compliant
|
|
Samacsys Manufacturer |
Cinch Connectivity Solutions
|
|
Additional Feature |
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W
|
|
Attenuation-Nom |
16 dB
|
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COAXIAL
|
|
Input Power-Max (CW) |
33.01 dBm
|
|
Mounting Feature |
PANEL MOUNT
|
|
Operating Frequency-Max |
18000 MHz
|
|
Operating Frequency-Min |
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
RF/Microwave Device Type |
FIXED ATTENUATOR
|
|
Surface Mount |
NO
|
|
VSWR-Max |
1.35
|
|
Base Number Matches |
1
|
|
|
|
|
Compare M3933/25-84N with alternatives