M402VM-3-98-07NR
vs
2048-2X10GD
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
HARWIN INC
|
OUPIIN AMERICA INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.157 inch
|
0.2 inch
|
Body Depth |
0.413 inch
|
0.197 inch
|
Body Length |
1.063 inch
|
1.031 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
TIN (51) OVER NICKEL (157)
|
AU ON NI
|
Contact Finish Termination |
Tin (Sn)
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender |
MALE
|
FEMALE
|
Contact Material |
PHOSPHOR BRONZE
|
PHOSPHOR BRONZE
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
50 mΩ
|
20 mΩ
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
300VAC V
|
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
Insertion Force-Max |
.8896 N
|
1.5568 N
|
Insulation Resistance |
100000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYAMIDE
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e3
|
e4
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.02 inch
|
0.1 inch
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
85 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.0386 mm
|
5.08 mm
|
Plating Thickness |
50u inch
|
5u inch
|
Rated Current (Signal) |
0.5 A
|
1 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
0.5 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SOLDER
|
Total Number of Contacts |
98
|
20
|
UL Flammability Code |
94V-0
|
|
Withdrawl Force-Min |
.0973 N
|
1.1676 N
|
Base Number Matches |
1
|
1
|
Contact Style |
|
SQ PIN-SKT
|
Mating Contact Row Spacing |
|
0.1 inch
|
|
|
|
Compare M402VM-3-98-07NR with alternatives
Compare 2048-2X10GD with alternatives