M41ST84YMQ6
vs
DS1307ZN/T&R
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STMICROELECTRONICS
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
PLASTIC, SO-16
|
0.150 INCH, SOIC-8
|
Pin Count |
16
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8473.30.11.80
|
Clock Frequency-Max |
0.032 MHz
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL(I2C), SERIAL, 2-WIRE
|
SERIAL(I2C)
|
Interrupt Capability |
Y
|
N
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e0
|
Length |
9.9 mm
|
4.9 mm
|
Number of Terminals |
16
|
8
|
Number of Timers |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP16,.25
|
SOP8,.25
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time-Min |
1/100 SECOND
|
SECONDS
|
Volatile |
YES
|
YES
|
Width |
3.9 mm
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
245
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare M41ST84YMQ6 with alternatives
Compare DS1307ZN/T&R with alternatives