M48T12-150PC1
vs
M48T02-150PC1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
DIP
|
DIP
|
Package Description |
0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
16 Weeks, 3 Days
|
32 Weeks, 4 Days
|
Samacsys Manufacturer |
STMicroelectronics
|
STMicroelectronics
|
Memory IC Type |
STANDARD SRAM
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
10 YEARS DATA RETENTION; ACCURACY 1 MIN/MONTH @ 25 DEGREE C; WRITE PROTECT VOLTAGE = 4.5V
|
Clock Frequency-Max |
|
0.032 MHz
|
External Data Bus Width |
|
8
|
Information Access Method |
|
PARALLEL, DIRECT ADDRESS
|
Interrupt Capability |
|
N
|
JESD-30 Code |
|
R-PDIP-T24
|
JESD-609 Code |
|
e3
|
Length |
|
34.545 mm
|
Number of Terminals |
|
24
|
Number of Timers |
|
|
On Chip Data RAM Width |
|
8
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
DIP
|
Package Equivalence Code |
|
DIP24,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Qualification Status |
|
Not Qualified
|
RAM (words) |
|
2040
|
Seated Height-Max |
|
9.65 mm
|
Supply Current-Max |
|
80 mA
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Time-Min |
|
SECONDS
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
Volatile |
|
NO
|
Width |
|
15.24 mm
|
uPs/uCs/Peripheral ICs Type |
|
TIMER, REAL TIME CLOCK
|
|
|
|
Compare M48T02-150PC1 with alternatives