M4A3-512/192-12FANI
vs
XCR3512XL-10FT256C
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Transferred
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
XILINX INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
LEAD FREE, FPBGA-256
|
FBGA-256
|
Pin Count |
256
|
256
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
3A991.D
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Lattice Semiconductor
|
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
52.6 MHz
|
97 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B256
|
S-PBGA-B256
|
JESD-609 Code |
e1
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
17 mm
|
17 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
192
|
212
|
Number of Macro Cells |
512
|
512
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
0 DEDICATED INPUTS, 192 I/O
|
0 DEDICATED INPUTS, 212 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
LBGA
|
Package Equivalence Code |
BGA256,16X16,40
|
BGA256,16X16,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
250
|
225
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
12 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.1 mm
|
1.55 mm
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
30
|
Width |
17 mm
|
17 mm
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
12 Weeks
|
|
|
|
Compare M4A3-512/192-12FANI with alternatives
Compare XCR3512XL-10FT256C with alternatives