M4A3-64/32-12VC vs ATF1504ASVL-20JI84 feature comparison

M4A3-64/32-12VC Vantis Corporation

Buy Now Datasheet

ATF1504ASVL-20JI84 Atmel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VANTIS CORP ATMEL CORP
Reach Compliance Code unknown unknown
Additional Feature 64 MACROCELLS; 2 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY YES
Clock Frequency-Max 52.6 MHz 83.3 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQCC-J84
JESD-609 Code e0 e0
JTAG BST YES YES
Number of Dedicated Inputs
Number of I/O Lines 32 64
Number of Macro Cells 64 64
Number of Terminals 44 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32 LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 12 ns 20 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 2 1
Part Package Code LCC
Package Description PLASTIC, MS-018AF, LCC-84
Pin Count 84
HTS Code 8542.39.00.01
Length 29.3115 mm
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 225
Seated Height-Max 4.572 mm
Width 29.3115 mm

Compare M4A3-64/32-12VC with alternatives

Compare ATF1504ASVL-20JI84 with alternatives