M4A5-128/64-10VC vs EPM7096QI100-12 feature comparison

M4A5-128/64-10VC Lattice Semiconductor Corporation

Buy Now Datasheet

EPM7096QI100-12 Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP ALTERA CORP
Part Package Code QFP QFP
Pin Count 100 100
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Additional Feature YES 96 MACROCELLS
Clock Frequency-Max 62.5 MHz 125 MHz
In-System Programmable YES NO
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES NO
Length 14 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2
Number of I/O Lines 64 76
Number of Macro Cells 128 96
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 2 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 76 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.65 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 14 mm 14 mm
Base Number Matches 2 1
Package Description QFP, QFP100,.7X.9

Compare M4A5-128/64-10VC with alternatives

Compare EPM7096QI100-12 with alternatives