M4A5-128/64-10VC vs M4A5-128/64-10YNC feature comparison

M4A5-128/64-10VC Lattice Semiconductor Corporation

Buy Now Datasheet

M4A5-128/64-10YNC Lattice Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Pin Count 100 100
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor Lattice Semiconductor
Additional Feature YES YES
Clock Frequency-Max 62.5 MHz 62.5 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 R-PQFP-G100
JESD-609 Code e0 e3
JTAG BST YES YES
Length 14 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 2 2
Number of I/O Lines 64 64
Number of Macro Cells 128 128
Number of Terminals 100 100
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2 DEDICATED INPUTS, 64 I/O 2 DEDICATED INPUTS, 64 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP100,.7X.9 QFP100,.7X.9
Package Shape SQUARE RECTANGULAR
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 240 245
Programmable Logic Type EE PLD EE PLD
Propagation Delay 10 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 3.4 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Width 14 mm 14 mm
Base Number Matches 2 1
Package Description LEAD FREE, PLASTIC, QFP-100
Architecture PAL-TYPE

Compare M4A5-128/64-10VC with alternatives

Compare M4A5-128/64-10YNC with alternatives