M4A5-192/96-7VNI
vs
M4A5-192/96-7VC
feature comparison
Pbfree Code |
Yes
|
No
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
End Of Life
|
Obsolete
|
Ihs Manufacturer |
LATTICE SEMICONDUCTOR CORP
|
LATTICE SEMICONDUCTOR CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LEAD FREE, TQFP-144
|
LFQFP, QFP144,.87SQ,20
|
Pin Count |
144
|
144
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Lattice Semiconductor
|
Lattice Semiconductor
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
76.9 MHz
|
76.9 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G144
|
S-PQFP-G144
|
JESD-609 Code |
e3
|
e0
|
JTAG BST |
YES
|
YES
|
Length |
20 mm
|
20 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
16
|
16
|
Number of I/O Lines |
96
|
96
|
Number of Macro Cells |
192
|
192
|
Number of Terminals |
144
|
144
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
16 DEDICATED INPUTS, 96 I/O
|
16 DEDICATED INPUTS, 96 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LFQFP
|
Package Equivalence Code |
QFP144,.87SQ,20
|
QFP144,.87SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
225
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
7.5 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
20 mm
|
20 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M4A5-192/96-7VNI with alternatives
Compare M4A5-192/96-7VC with alternatives