M4A5-256/128-14YI
vs
M4-256/128-14YI
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VANTIS CORP
|
LATTICE SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
256 MACROCELLS; 4 EXTERNAL CLOCKS; PROGRAMMABLE POLARITY
|
YES
|
Clock Frequency-Max |
41.7 MHz
|
37 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PQFP-G208
|
S-PQFP-G208
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Number of Dedicated Inputs |
14
|
14
|
Number of I/O Lines |
128
|
128
|
Number of Macro Cells |
256
|
256
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
14 DEDICATED INPUTS, 128 I/O
|
14 DEDICATED INPUTS, 128 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QFP
|
FQFP
|
Package Equivalence Code |
QFP208,1.2SQ,20
|
QFP208,1.2SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK, FINE PITCH
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
14 ns
|
14 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
QFP
|
Package Description |
|
PLASTIC, QFP-208
|
Pin Count |
|
208
|
HTS Code |
|
8542.39.00.01
|
Length |
|
28 mm
|
Moisture Sensitivity Level |
|
3
|
Peak Reflow Temperature (Cel) |
|
225
|
Seated Height-Max |
|
4.1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
28 mm
|
|
|
|
Compare M4A5-256/128-14YI with alternatives
Compare M4-256/128-14YI with alternatives