M5-320/160-10HI vs M5-320/160-15HC feature comparison

M5-320/160-10HI AMD

Buy Now Datasheet

M5-320/160-15HC Lattice Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED MICRO DEVICES INC LATTICE SEMICONDUCTOR CORP
Part Package Code QFP QFP
Package Description HFQFP, HQFP208,1.2SQ,20 HEAT SINK, PLASTIC, QFP-208
Pin Count 208 208
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PAL BLOCKS INTERCONNECTED BY PIA; SHARED INPUT/CLOCK; 4 EXTERNAL CLOCKS; IN-SYSTEM PROGRAMMABLE YES
Clock Frequency-Max 83 MHz 41.7 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G208 S-PQFP-G208
JESD-609 Code e0 e0
JTAG BST YES YES
Length 28 mm 28 mm
Number of Dedicated Inputs
Number of I/O Lines 160 160
Number of Macro Cells 320 320
Number of Terminals 208 208
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 160 I/O 0 DEDICATED INPUTS, 160 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HFQFP HFQFP
Package Equivalence Code HQFP208,1.2SQ,20 HQFP208,1.2SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, FINE PITCH FLATPACK, HEAT SINK/SLUG, FINE PITCH
Programmable Logic Type EE PLD EE PLD
Propagation Delay 16 ns 15 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.7 mm 4.1 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 28 mm 28 mm
Base Number Matches 1 1
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 225
Time@Peak Reflow Temperature-Max (s) 30

Compare M5-320/160-10HI with alternatives

Compare M5-320/160-15HC with alternatives