M54HC00F1
vs
74HC00D,652
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SGS-ATES COMPONENTI ELECTRONICI S P A
|
NEXPERIA
|
Package Description |
DIP, DIP14,.3
|
SOP-14
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
R-XDIP-T14
|
R-PDSO-G14
|
JESD-609 Code |
e0
|
e4
|
Logic IC Type |
NAND GATE
|
NAND GATE
|
Number of Terminals |
14
|
14
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Package Body Material |
CERAMIC
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP14,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Schmitt Trigger |
NO
|
|
Supply Voltage-Max (Vsup) |
6 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2 V
|
2 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
AUTOMOTIVE
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
SOIC
|
Pin Count |
|
14
|
Manufacturer Package Code |
|
SOT108-1
|
ECCN Code |
|
EAR99
|
Date Of Intro |
|
1993-11-01
|
Samacsys Manufacturer |
|
Nexperia
|
Family |
|
HC/UH
|
Length |
|
8.65 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
4
|
Number of Inputs |
|
2
|
Peak Reflow Temperature (Cel) |
|
260
|
Propagation Delay (tpd) |
|
135 ns
|
Seated Height-Max |
|
1.75 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare 74HC00D,652 with alternatives
-
74HC00D,652 vs HD74HC00RP
-
74HC00D,652 vs 933713360652
-
74HC00D,652 vs 74HC00D
-
74HC00D,652 vs 74HC00D,653
-
74HC00D,652 vs 74HC00D-Q100
-
74HC00D,652 vs MM74HC00M
-
74HC00D,652 vs MN74HC00S
-
74HC00D,652 vs GD54HC00D
-
74HC00D,652 vs CD74HC00M