M54HC00F1R vs SNJ54HC00J feature comparison

M54HC00F1R STMicroelectronics

Buy Now Datasheet

SNJ54HC00J Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP14,.3 HERMETIC SEALED, CERAMIC, DIP-14
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family HC/UH HC/UH
JESD-30 Code R-GDIP-T14 R-GDIP-T14
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.004 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 22 ns
Propagation Delay (tpd) 22 ns 135 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
Additional Feature LG-MAX
Length 19.94 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M54HC00F1R with alternatives

Compare SNJ54HC00J with alternatives