M54HC132D vs 74HC00DR2G feature comparison

M54HC132D STMicroelectronics

Buy Now Datasheet

74HC00DR2G Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description DIP, DIP14,.3 SOP,
Pin Count 14 14
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Samacsys Manufacturer STMicroelectronics
Family HC/UH HC/UH
JESD-30 Code R-CDIP-T14 R-PDSO-G14
JESD-609 Code e0 e3
Length 19 mm 8.65 mm
Logic IC Type NAND GATE NAND GATE
Max I(ol) 0.00002 A
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Prop. Delay@Nom-Sup 32 ns
Propagation Delay (tpd) 160 ns 110 ns
Qualification Status Not Qualified COMMERCIAL
Schmitt Trigger YES
Screening Level ESCC9000
Seated Height-Max 3.7 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 4.5 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Total Dose 50k Rad(Si) V
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare M54HC132D with alternatives